Part Details for FMCN1469 by Fairview Microwave Inc
Overview of FMCN1469 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1469
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9656
|
Newark | Rf Coax Conn, Tnc Jack, 50 Ohm, 18Ghz, Connector Type:Tnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Clamp, Impedance:50Ohm, Coaxial Cable Types:Ll160, Contact Material:Beryllium Copper |Fairview Microwave FMCN1469 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$89.1900 / $110.5100 | Buy Now |
DISTI #
74906121
|
RS | TNC Female (Jack) Bulkhead Connector For LL160 Cable, Clamp/Solder | Fairview Microwave FMCN1469 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$79.4100 / $85.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.9100 / $90.4700 | Buy Now |
DISTI #
77722201
|
Verical | TNC Female BulkheadConnectorClamp/Solder Attachment For LL160Cable Min Qty: 2 Package Multiple: 1 | Americas - 33 |
|
$67.9900 / $84.9900 | Buy Now |
DISTI #
FMCN1469
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Termination Type: Coax, Interface Type 1: LL160. TNC Female (Jack) Bulkhead Connector For LL160 Cable, Clamp/Solder, FMCN1469 TNC female bulkhead coaxial connector from Fairview Microwave has an interface type of LL160 and a 50 Ohm impedance. This TNC female bulkhead connector uses shield attachment of clamp/solder attachment for the contact. Our female TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. TNC female bulkhead coaxial RF connector has a ptfe dielectric type and a VSWR of 1.16:1. This Fairview Microwave TNC coaxial connector has a passivated stainless steel body. Our FMCN1469 TNC connector uses beryllium copper contact. This TNC female bulkhead coaxial RF connector is RoHS compliant, you can find this TNC female bulkhead coaxial connector datasheet specifications above. Fairview Microwave female TNC bulkhead connector purchases will ship the same day. Our bulkhead TNC female LL160 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 33 |
|
$78.1900 / $84.9900 | Buy Now |