Part Details for FMCN1376 by Fairview Microwave Inc
Overview of FMCN1376 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1376
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9603
|
Newark | Rf Coax Conn, Smc Jack, 50 Ohm, 10Ghz, Connector Type:Smc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:10Ghz |Fairview Microwave FMCN1376 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$8.6800 / $12.0300 | Buy Now |
DISTI #
5328-FMCN1376-ND
|
DigiKey | CONN JACK SOLDER SMC Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.2900 | Buy Now |
DISTI #
74906173
|
RS | SMC Jack (Female) PCB Connector Surface Mount, Solder | Fairview Microwave FMCN1376 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1900 / $7.7300 | RFQ |
|
Onlinecomponents.com | SMC Jack (Female) PCB Connector Surface Mount, Solder | 0 |
|
$6.7600 / $8.9400 | Buy Now |
DISTI #
FMCN1376
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMC, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 10 GHz, Termination Type: PCB, Interface Type 1: Surface Mount. SMC Jack (Female) PCB Connector Surface Mount, Solder, FMCN1376 SMC jack PCB connector from Fairview Microwave has an interface type of surface mount and a 50 Ohm impedance. This SMC jack connector uses shield attachment of solder attachment for the contact. Our jack SMC PCB connector provides a minimum frequency of DC and a maximum frequency of 10 GHz. SMC jack PCB RF connector has a ptfe dielectric type and a VSWR of. This Fairview Microwave SMC PCB connector has a brass body with gold over nickel plating. Our FMCN1376 SMC connector uses brass contact and a gold over nickel plating material. you can find this SMC jack PCB connector datasheet specifications above. Fairview Microwave jack SMC connector purchases will ship the same day. Our SMC jack surface mount connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 16 |
|
$7.0700 / $7.6900 | Buy Now |