Part Details for FMCN1370 by Fairview Microwave Inc
Overview of FMCN1370 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9599
|
Newark | Rf Coax Conn, Mhv Jack, 50 Ohm, 500Mhz, Connector Type:Mhv Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder Cup, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper |Fairview Microwave FMCN1370 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$15.8300 / $21.9300 | Buy Now |
DISTI #
5328-FMCN1370-ND
|
DigiKey | CONN JACK SOLDER MHV Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.4200 | Buy Now |
DISTI #
74906176
|
RS | MHV Female (Jack) Bulkhead Hermetically Sealed Connector Solder Cup Terminal, . | Fairview Microwave FMCN1370 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1000 / $14.0800 | RFQ |
|
Onlinecomponents.com | MHV Female (Jack) Bulkhead Hermetically Sealed Connector Solder Cup Terminal, .380 inch DD Hole, Solder RoHS: Compliant | 0 |
|
$12.1500 / $15.9500 | Buy Now |
DISTI #
77721915
|
Verical | MHV Female Bulkhead Hermetically SealedConnector SolderCup Terminal Solder Attachment Min Qty: 7 Package Multiple: 1 | Americas - 37 |
|
$11.0800 / $14.0200 | Buy Now |
DISTI #
FMCN1370
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: MHV, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Termination Type: Terminal, Interface Type 1: Solder Cup. MHV Female (Jack) Bulkhead Hermetically Sealed Connector Solder Cup Terminal, .380 inch DD Hole, Solder, FMCN1370 MHV female bulkhead hermetically sealed terminal connector from Fairview Microwave has an interface type of solder cup and a 50 Ohm impedance. This MHV female bulkhead connector uses shield attachment of solder attachment for the contact. Our female MHV terminal connector provides a minimum frequency of Error and a maximum frequency of Error. MHV female bulkhead hermetically sealed terminal RF connector has a ptfe dielectric type and a VSWR of. This Fairview Microwave MHV terminal connector has a brass body with nickel plating. Our FMCN1370 MHV connector uses nickel plating material. This MHV female bulkhead hermetically sealed terminal RF connector is RoHS compliant, you can find this MHV female bulkhead hermetically sealed terminal connector datasheet specifications above. Fairview Microwave female MHV bulkhead connector purchases will ship the same day. Our bulkhead MHV female solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom MHV cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 42 |
|
$12.0600 / $14.0200 | Buy Now |