Part Details for FMCN1356 by Fairview Microwave Inc
Overview of FMCN1356 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9591
|
Newark | Rf Coax Conn, R/A Sma Jack, 50 Ohm, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Flanged Jack, Coaxial Termination:Solder Cup, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:- |Fairview Microwave FMCN1356 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$34.9800 / $43.9800 | Buy Now |
DISTI #
5328-FMCN1356-ND
|
DigiKey | CONN JACK SOLDER SMA Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$38.2100 | Buy Now |
DISTI #
74906181
|
RS | Right Angle SMA Female (Jack) Connector Solder Cup Terminal 4 Hole Flange (Pane | Fairview Microwave FMCN1356 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9600 / $31.1400 | RFQ |
|
Onlinecomponents.com | Right Angle SMA Female (Jack) Connector Solder Cup Terminal 4 Hole Flange (Panel Mount), .340 inch Hole Spacing, Solder RoHS: Compliant | 0 |
|
$27.2300 / $36.0000 | Buy Now |
DISTI #
77722496
|
Verical | RA SMA FemaleConnector SolderCup Terminal Solder Attachment 4 Hole Flange , .340 inch Hole Min Qty: 3 Package Multiple: 1 | Americas - 55 |
|
$24.4800 / $30.9900 | Buy Now |
DISTI #
FMCN1356
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Termination Type: Terminal, Interface Type 1: Solder Cup. Right Angle SMA Female (Jack) Connector Solder Cup Terminal 4 Hole Flange (Panel Mount), .340 inch Hole Spacing, Solder, FMCN1356 RA SMA female 4 hole flange terminal connector from Fairview Microwave has an interface type of solder cup and a 50 Ohm impedance. This SMA female 4 hole flange connector uses shield attachment of solder attachment for the contact. Our female SMA right angle terminal connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. Right angle SMA female 4 hole flange terminal RF connector has a ptfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave SMA terminal connector has a passivated stainless steel body. Our FMCN1356 SMA RA connector uses beryllium copper contact. This SMA female right angle 4 hole flange terminal RF connector is RoHS compliant, you can find this SMA female right angle 4 hole flange terminal connector datasheet specifications above. Fairview Microwave RA female SMA 4 hole flange connector purchases will ship the same day. Our 4 hole flange SMA right angle female solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 55 |
|
$26.6500 / $30.9900 | Buy Now |