Part Details for FMCN1294 by Fairview Microwave Inc
Overview of FMCN1294 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9562
|
Newark | Rf Coax Conn, Ssmc Jack, 50 Ohm, 12.4Ghz, Connector Type:Ssmc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg316, Lmr-100A, Lmr-100A-Fr |Fairview Microwave FMCN1294 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$29.5600 / $37.1700 | Buy Now |
DISTI #
5328-FMCN1294-ND
|
DigiKey | CONN JACK CRIMP/SOLDER SSMC Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$32.3000 | Buy Now |
DISTI #
74906209
|
RS | SSMC Jack (Female) Connector for RG316, RG174, RG188, LMR-100A, LMR-100A-FR Cab | Fairview Microwave FMCN1294 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4700 / $26.3100 | RFQ |
|
Onlinecomponents.com | SSMC Jack (Female) Connector for RG316, RG174, RG188, LMR-100A, LMR-100A-FR Cable, Crimp/Solder RoHS: Compliant | 0 |
|
$22.9900 / $30.4400 | Buy Now |
DISTI #
FMCN1294
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SSMC, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Termination Type: Coax, Interface Type 1: RG316, Interface Type 2: RG174, Interface Type 3: RG188, Interface Type 4: LMR-100A, Interface Type 5: LMR-100A-FR. SSMC Jack (Female) Connector for RG316, RG174, RG188, LMR-100A, LMR-100A-FR Cable, Crimp/Solder, FMCN1294 SSMC jack coaxial connector from Fairview Microwave has an interface type of RG316, RG174, RG188, LMR-100A, LMR-100A-FR and a 50 Ohm impedance. This SSMC jack connector uses shield attachment of crimp/solder attachment for the contact. Our jack SSMC coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. SSMC jack coaxial RF connector has a teflon dielectric type and a VSWR of 1.49:1. This Fairview Microwave SSMC coaxial connector has a beryllium copper body with gold plating. Our FMCN1294 SSMC connector uses beryllium copper contact and a gold plating material. This SSMC jack coaxial RF connector is RoHS compliant, you can find this SSMC jack coaxial connector datasheet specifications above. Fairview Microwave jack SSMC connector purchases will ship the same day. Our SSMC jack RG316 / RG174 / RG188 / LMR-100A / LMR-100A-FR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SSMC cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 49 |
|
$22.5200 / $26.1900 | Buy Now |