Part Details for FMCN1217 by Fairview Microwave Inc
Overview of FMCN1217 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9521
|
Newark | Rf Coax Conn, R/A Bma Jack, 50 Ohm, Connector Type:Bma Coaxial, Connector Body Style:Right Angle Flanged Jack, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg55, Rg142, Rg223, Rg400, Frequency Max:12.4Ghz |Fairview Microwave FMCN1217 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$42.6500 / $53.6300 | Buy Now |
DISTI #
5328-FMCN1217-ND
|
DigiKey | CONN JACK CRIMP/SOLDER BMA Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.6000 | Buy Now |
DISTI #
74906250
|
RS | Right Angle BMA Jack (Female) Slide-On Connector 2 Hole Flange (Panel Mount) Fo | Fairview Microwave FMCN1217 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3100 / $37.9700 | RFQ |
|
Onlinecomponents.com | Right Angle BMA Jack (Female) Slide-On Connector 2 Hole Flange (Panel Mount) For RG142, RG223, RG400, RG55 Cable, Crimp/Solder RoHS: Compliant | 0 |
|
$33.2100 / $43.9000 | Buy Now |
DISTI #
FMCN1217
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: BMA, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: 2 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Termination Type: Coax, Interface Type 1: RG142, Interface Type 2: RG223, Interface Type 3: RG400, Interface Type 4: RG55. Right Angle BMA Jack (Female) Slide-On Connector 2 Hole Flange (Panel Mount) For RG142, RG223, RG400, RG55 Cable, Crimp/Solder, FMCN1217 RA BMA jack 2 hole flange coaxial slide-on connector from Fairview Microwave has an interface type of RG142, RG223, RG400, RG55 and a 50 Ohm impedance. This BMA jack 2 hole flange connector uses shield attachment of crimp/solder attachment for the contact. Our jack BMA right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. Right angle BMA jack 2 hole flange coaxial slide-on RF connector has a ptfe dielectric type and a VSWR of 1.46:1. This Fairview Microwave BMA coaxial connector has a brass body with tri-metal plating. Our FMCN1217 BMA RA connector uses beryllium copper contact and a tri-metal plating material. This BMA jack right angle 2 hole flange coaxial slide-on RF connector is RoHS compliant, you can find this BMA jack right angle 2 hole flange coaxial slide-on connector datasheet specifications above. Fairview Microwave RA jack BMA 2 hole flange connector purchases will ship the same day. Our 2 hole flange BMA right angle jack RG142 / RG223 / RG400 / RG55 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BMA cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 1 |
|
$32.5000 / $37.7900 | Buy Now |