Part Details for FMCN1100 by Fairview Microwave Inc
Overview of FMCN1100 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9464
|
Newark | Rf Coax Conn, Qn Plug, 50 Ohm, 6Ghz, Connector Type:Qn Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-240, Contact Material:Brass, Frequency Max:6Ghz |Fairview Microwave FMCN1100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$58.6800 / $67.6000 | Buy Now |
DISTI #
5328-FMCN1100-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER QN Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$76.4300 | Buy Now |
DISTI #
74906307
|
RS | QN Male (Plug) Snap-On Connector for LMR-240 Cable, Crimp/Solder | Fairview Microwave FMCN1100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$48.5700 / $52.2500 | RFQ |
|
Onlinecomponents.com | QN Male (Plug) Snap-On Connector for LMR-240 Cable, Crimp/Solder RoHS: Compliant | 0 |
|
$45.9300 / $60.2900 | Buy Now |
DISTI #
77722171
|
Verical | QN Male Snap-OnConnectorCrimp/Solder Attachment For LMR-240Cable Min Qty: 2 Package Multiple: 1 | Americas - 23 |
|
$41.8600 / $52.9900 | Buy Now |
DISTI #
FMCN1100
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: QN, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: LMR-240. QN Male (Plug) Snap-On Connector for LMR-240 Cable, Crimp/Solder, FMCN1100 QN male coaxial snap-on connector from Fairview Microwave has an interface type of LMR-240 and a 50 Ohm impedance. This QN male connector uses shield attachment of crimp/solder attachment for the contact. Our male QN coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. QN male coaxial snap-on RF connector has a ptfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave QN coaxial connector has a brass body with tri-metal plating. Our FMCN1100 QN connector uses brass contact and a tri-metal plating material. This QN male coaxial snap-on RF connector is RoHS compliant, you can find this QN male coaxial snap-on connector datasheet specifications above. Fairview Microwave male QN connector purchases will ship the same day. Our QN male LMR-240 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom QN cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 23 |
|
$44.7100 / $51.9900 | Buy Now |