Part Details for FMCN0018 by Fairview Microwave Inc
Results Overview of FMCN0018 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMCN0018 Information
FMCN0018 by Fairview Microwave Inc is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FMCN0018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9437
|
Newark | Rf Coax Conn, R/A 1.0/2.3 Jack, 75Ohm, Connector Type:1.0/2.3 Coaxial, Connector Body Style:Right ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$22.2600 | Buy Now |
DISTI #
5328-FMCN0018-ND
|
DigiKey | CONN JACK SOLDER 1.0/2.3 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.9500 | Buy Now |
|
Onlinecomponents.com | RA 75 Ohm 12G SDI 1.0/2.3 Female Bulkhead PCB Connector Thru Hole Solder Attachment RoHS: Compliant | 0 |
|
$11.6900 / $15.3400 | Buy Now |
DISTI #
77725018
|
Verical | FMCN0018 Min Qty: 6 Package Multiple: 1 | Americas - 27 |
|
$12.0000 / $15.1900 | Buy Now |
DISTI #
FMCN0018
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 1.0/2.3, Connector Gender: Female, Impedan... more Min Qty: 1 Package Multiple: 1 | 27 |
|
$11.6000 / $13.4900 | Buy Now |