Part Details for FMCA9753-12 by Fairview Microwave Inc
Overview of FMCA9753-12 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA9753-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5350
|
Newark | Cbl Assy, Mini Smp Jack-Jack, 50 Ohm/12", Connector To Connector:Mini Smp Jack To Smp Jack, Coaxial Cable Type:Fm-F086Hf, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA9753-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$199.9700 / $242.6300 | Buy Now |
DISTI #
74906376
|
RS | VITA 67 Mini SMP Female to SMP Female Cable FM-F086HF Coax in 12 Inch | Fairview Microwave FMCA9753-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$186.7100 / $202.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$177.7500 / $190.4400 | Buy Now |