Part Details for FMCA9731-6 by Fairview Microwave Inc
Overview of FMCA9731-6 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA9731-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5286
|
Newark | Cbl Assy, Mini Smp Jack-2.92Mm Jack, 6", Connector To Connector:Mini Smp Jack To 2.92Mm Jack, Coaxial Cable Type:Fm-P047Hf, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:- |Fairview Microwave FMCA9731-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$334.6100 / $406.0000 | Buy Now |
DISTI #
74906440
|
RS | VITA 67 Mini SMP Female to 2.92mm Female Cable FM-P047HF Coax in 6 Inch | Fairview Microwave FMCA9731-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$315.8300 / $339.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$296.0800 / $318.6700 | Buy Now |