Part Details for FMCA9730-24 by Fairview Microwave Inc
Overview of FMCA9730-24 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA9730-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5282
|
Newark | Cbl Assy, Mini Smp Jack-2.92Mm Plug, 24", Connector To Connector:Mini Smp Jack To 2.92Mm Plug, Coaxial Cable Type:Fm-P047Hf, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:- |Fairview Microwave FMCA9730-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$273.2300 / $331.5200 | Buy Now |
DISTI #
74906444
|
RS | VITA 67 Mini SMP Female to 2.92mm Male Cable FM-P047HF Coax in 24 Inch | Fairview Microwave FMCA9730-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$255.1300 / $277.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$241.7700 / $260.2100 | Buy Now |