Part Details for FMCA3256/0602-6 by Fairview Microwave Inc
Overview of FMCA3256/0602-6 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6060-223MEB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XAL6060-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XEL6060-272MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for FMCA3256/0602-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9693
|
Newark | Ra Smp Female To Ra Smp Female Cable Fm-Sr047Tb Coax In 6 Inch, 270 Degree Clocking |Fairview Microwave FMCA3256/0602-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$142.5200 / $176.5800 | Buy Now |
DISTI #
5328-FMCA3256/0602-6-ND
|
DigiKey | COAX CBL SMP TO SMP Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$179.9500 | Buy Now |
DISTI #
74906712
|
RS | RA SMP Female to RA SMP Female Cable FM-SR047TB Coax in 6 Inch, 270 Degree Cloc | Fairview Microwave FMCA3256/0602-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$125.5400 / $136.4600 | RFQ |
|
Onlinecomponents.com | RA SMP Female to RA SMP Female Cable FM-SR047TB Coax in 6 Inch, 270 Degree Clocking RoHS: Compliant | 0 |
|
$115.9500 / $144.5600 | Buy Now |