Part Details for FMCA3255/0001-48 by Fairview Microwave Inc
Overview of FMCA3255/0001-48 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for FMCA3255/0001-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5225
|
Newark | Cbl Assy, 2.4Mm Plug-Plug, 50 Ohm, 4 , Connector To Connector:2.4Mm Plug To 2.4Mm Plug, Coaxial Cable Type:Fm-F086Hf, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:Blue |Fairview Microwave FMCA3255/0001-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$324.7100 / $393.9900 | Buy Now |
DISTI #
5328-FMCA3255/0001-48-ND
|
DigiKey | COAX CBL 2.4MM TO 2.4MM Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$398.4100 | Buy Now |
DISTI #
74906716
|
RS | 2.4mm Male to 2.4mm Male Cable FM-F086HF Coax in 48 Inch with LF Solder | Fairview Microwave FMCA3255/0001-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$306.4900 / $329.5600 | RFQ |
|
Onlinecomponents.com | 2.4mm Male to 2.4mm Male Cable FM-F086HF Coax in 48 Inch with LF Solder RoHS: Compliant | 0 |
|
$287.3200 / $309.2400 | Buy Now |