Part Details for FMCA3247/HS2-12 by Fairview Microwave Inc
Overview of FMCA3247/HS2-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3247/HS2-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9650
|
Newark | Cbl Assy, Tnc Plug-N Bulkhd Jack, 12", Connector To Connector:Tnc Plug To N Bulkhead Jack, Coaxial Cable Type:Lmr-240, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black |Fairview Microwave FMCA3247/HS2-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$76.7400 / $88.4000 | Buy Now |
DISTI #
5328-FMCA3247/HS2-12-ND
|
DigiKey | CBL ASSY TNCPLUG-TYPE NJACK 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$96.5800 | Buy Now |
DISTI #
74906760
|
RS | Low Loss TNC Male to N Female Bulkhead Cable LMR-240 Coax in 12 Inch with Double | Fairview Microwave FMCA3247/HS2-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$63.5400 / $68.3200 | RFQ |
|
Onlinecomponents.com | Low Loss TNC Male to N Female Bulkhead Cable LMR-240 Coax in 12 Inch with Double Heat Shrink RoHS: Compliant | 0 |
|
$58.1600 / $78.9900 | Buy Now |