There are no models available for this part yet.
Overview of FMCA3224-36 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA3224-36 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK5193
|
Newark | Cbl Assy, Tnc Plug-Plug, 50 Ohm, 36", Connector To Connector:Tnc Plug To Tnc Plug, Coaxial Cable Type:Rg214, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Black |Fairview Microwave FMCA3224-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 343 |
|
$146.9100 / $182.0200 | Buy Now | |
DISTI #
5328-FMCA3224-36-ND
|
DigiKey | CBL ASSY TNCPLUG-TNCPLUG 36 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$184.9300 | Buy Now | |
DISTI #
74906813
|
RS | TNC Male to TNC Male Cable RG-214 Coax in 36 Inch | Fairview Microwave FMCA3224-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$129.4000 / $140.6600 | RFQ | |
Onlinecomponents.com | TNC Male to TNC Male Cable RG-214 Coax in 36 Inch RoHS: Compliant | 0 |
|
$119.5200 / $149.0200 | Buy Now |