Part Details for FMCA3224-108 by Fairview Microwave Inc
Overview of FMCA3224-108 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3224-108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5191
|
Newark | Cbl Assy, Tnc Plug-Plug, 50 Ohm, 9 , Connector To Connector:Tnc Plug To Tnc Plug, Coaxial Cable Type:Rg214, Impedance:50Ohm, Cable Length - Imperial:9Ft, Cable Length - Metric:2.74M, Jacket Color:Black, Product Range:Fmca3224 Series |Fairview Microwave FMCA3224-108 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$241.5500 / $293.0800 | Buy Now |
DISTI #
5328-FMCA3224-108-ND
|
DigiKey | CBL ASSY TNCPLUG-TNCPLUG 108 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$305.0800 | Buy Now |
DISTI #
74906815
|
RS | TNC Male to TNC Male Cable RG-214 Coax in 108 Inch | Fairview Microwave FMCA3224-108 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$225.5400 / $245.1600 | RFQ |
|
Onlinecomponents.com | TNC Male to TNC Male Cable RG-214 Coax in 108 Inch RoHS: Compliant | 0 |
|
$214.7100 / $230.0400 | Buy Now |