Part Details for FMCA3197-240 by Fairview Microwave Inc
Overview of FMCA3197-240 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3197-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9567
|
Newark | Cbl Assy, N Plug-R/A Plug, 50 Ohm/24", Connector To Connector:N Plug To 90° N Plug, Coaxial Cable Type:Lmr-600-Uf, Impedance:50Ohm, Cable Length - Imperial:240", Cable Length - Metric:6.096M, Jacket Color:Black |Fairview Microwave FMCA3197-240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$188.0900 / $228.2200 | Buy Now |
DISTI #
5328-FMCA3197-240-ND
|
DigiKey | COAX CBL N-TYPE TO N-TYPE Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$243.4900 | Buy Now |
DISTI #
74906948
|
RS | Low Loss N Male to RA N Male Cable LMR-600-UF Coax in 240 Inch With Times Microw | Fairview Microwave FMCA3197-240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$175.6300 / $190.8900 | RFQ |
|
Onlinecomponents.com | Low Loss N Male to RA N Male Cable LMR-600-UF Coax in 240 Inch With Times Microwave Components RoHS: Compliant | 0 |
|
$167.1900 / $179.1300 | Buy Now |