Part Details for FMCA3193/0600-36 by Fairview Microwave Inc
Results Overview of FMCA3193/0600-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7706002CA | Texas Instruments | CMOS Dual 4-Input OR Gate 14-CDIP -55 to 125 | |
TPS389006007RTER | Texas Instruments | Multichannel overvoltage and undervoltage I<sup>2</sup>C programmable voltage supervisor 16-WQFN -40 to 125 | |
TPS389006004RTERQ1 | Texas Instruments | Automotive multichannel overvoltage and undervoltage I<sup>2</sup>C programmable voltage supervisor and monitor 16-WQFN |
Price & Stock for FMCA3193/0600-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9547
|
Newark | Product Range:Fmca3193/0600 Series |Fairview Microwave FMCA3193/0600-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$94.5400 | Buy Now |
DISTI #
5328-FMCA3193/0600-36-ND
|
DigiKey | COAX CBL N-TYPE TO TNC 36" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$98.7000 | Buy Now |
DISTI #
74906968
|
RS | Low Loss RA N Male to RA TNC Male Cable LMR-400 Coax in 36 Inch with Times Micr | Fairview Microwave... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$81.2800 / $87.3900 | RFQ |
|
Onlinecomponents.com | Low Loss RA N Male to RA TNC Male Cable LMR-400 Coax in 36 Inch with Times Microwave Components, 270... more RoHS: Compliant | 0 |
|
$76.5500 / $92.6000 | Buy Now |
Part Details for FMCA3193/0600-36
FMCA3193/0600-36 CAD Models
FMCA3193/0600-36 Part Data Attributes
|
FMCA3193/0600-36
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA3193/0600-36
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER CLAD ALUMINUM | |
Connector Side1 | N MALE | |
Connector Side2 | TNC MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 10.29 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
Length | 0.118 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |