Part Details for FMCA3174-100CM by Fairview Microwave Inc
Results Overview of FMCA3174-100CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5100CMAX/NOPB | Texas Instruments | 1A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125 |
Price & Stock for FMCA3174-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9460
|
Newark | Low Loss Ra Tnc Male To Sma Male Cable Lmr-100 Coax In 100 Cm |Fairview Microwave FMCA3174-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$109.2500 | Buy Now |
DISTI #
5328-FMCA3174-100CM-ND
|
DigiKey | COAX CBL SMA TO TNC 3.3' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$93.5000 | Buy Now |
DISTI #
74907065
|
RS | Low Loss RA TNC Male to SMA Male Cable LMR-100 Coax in 100 CM | Fairview Microwave FMCA3174-100CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$76.6100 / $82.3700 | RFQ |
|
Onlinecomponents.com | Low Loss RA TNC Male to SMA Male Cable LMR-100 Coax in 100 CM RoHS: Compliant | 0 |
|
$72.1500 / $87.2700 | Buy Now |
Part Details for FMCA3174-100CM
FMCA3174-100CM CAD Models
FMCA3174-100CM Part Data Attributes
|
FMCA3174-100CM
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA3174-100CM
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER CLAD STEEL | |
Connector Side1 | TNC MALE | |
Connector Side2 | SMA MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 2.79 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Resistance | 0.266 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |