Part Details for FMCA3170-24 by Fairview Microwave Inc
Overview of FMCA3170-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3170-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9442
|
Newark | Cbl Assy, R/A Smp Jack-Mmcx Plug, 24", Connector To Connector:90° Smp Jack To Mmcx Plug, Coaxial Cable Type:Lmr-100A-Pvc, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black |Fairview Microwave FMCA3170-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 462 |
|
$72.2200 / $83.2000 | Buy Now |
DISTI #
5328-FMCA3170-24-ND
|
DigiKey | COAX CBL MMCX TO SMP Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$91.4500 | Buy Now |
DISTI #
74907083
|
RS | Low Loss Push-On RA SMP Female to MMCX Plug Cable LMR-100 Coax in 24 Inch | Fairview Microwave FMCA3170-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$59.8000 / $64.3000 | RFQ |
|
Onlinecomponents.com | Low Loss Push-On RA SMP Female to MMCX Plug Cable LMR-100 Coax in 24 Inch RoHS: Compliant | 0 |
|
$54.1400 / $72.8100 | Buy Now |