Part Details for FMCA3170-100CM by Fairview Microwave Inc
Overview of FMCA3170-100CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5100CMAX/NOPB | Texas Instruments | 1A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125 |
Price & Stock for FMCA3170-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9440
|
Newark | Low Loss Push-On Ra Smp Female To Mmcx Plug Cable Lmr-100 Coax In 100 Cm |Fairview Microwave FMCA3170-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 462 |
|
$73.3500 / $84.5000 | Buy Now |
DISTI #
5328-FMCA3170-100CM-ND
|
DigiKey | COAX CBL MMCX TO SMP Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$92.7400 | Buy Now |
DISTI #
74907085
|
RS | Low Loss Push-On RA SMP Female to MMCX Plug Cable LMR-100 Coax in 100 cm | Fairview Microwave FMCA3170-100CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$60.7300 / $65.3000 | RFQ |
|
Onlinecomponents.com | Low Loss Push-On RA SMP Female to MMCX Plug Cable LMR-100 Coax in 100 cm RoHS: Compliant | 0 |
|
$54.9900 / $73.9500 | Buy Now |