Part Details for FMCA3168-24 by Fairview Microwave Inc
Overview of FMCA3168-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3168-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9437
|
Newark | Cbl Assy, R/A Smp Jack-Jack, 50 Ohm/24", Connector To Connector:90° Smp Jack To 90° Smp Jack, Coaxial Cable Type:Lmr-100A-Pvc, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black |Fairview Microwave FMCA3168-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 266 |
|
$75.6100 / $87.1000 | Buy Now |
DISTI #
5328-FMCA3168-24-ND
|
DigiKey | CBL ASSY SMPJACK-SMPJACK 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$95.3000 | Buy Now |
DISTI #
74907093
|
RS | Low Loss Push-On RA SMP Female to Push-On RA SMP Female Cable LMR-100 Coax in 2 | Fairview Microwave FMCA3168-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$62.6000 / $67.3100 | RFQ |
|
Onlinecomponents.com | Low Loss Push-On RA SMP Female to Push-On RA SMP Female Cable LMR-100 Coax in 24 Inch, 180 Degree Clocking RoHS: Compliant | 0 |
|
$57.3000 / $77.8200 | Buy Now |