Part Details for FMCA3162-24 by Fairview Microwave Inc
Overview of FMCA3162-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3162-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5102
|
Newark | Cbl Assy, Shv Jack-Shv Blkhd Jack, 24", Connector To Connector:Shv Jack To Shv Bulkhead Jack, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black |Fairview Microwave FMCA3162-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$130.1200 / $161.2200 | Buy Now |
DISTI #
5328-FMCA3162-24-ND
|
DigiKey | COAX CBL SHV TO SHV Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$165.7900 | Buy Now |
DISTI #
74907124
|
RS | SHV Jack to SHV Jack Bulkhead Cable RG223 Coax in 24 Inch | Fairview Microwave FMCA3162-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$114.6100 / $124.5800 | RFQ |
|
Onlinecomponents.com | SHV Jack to SHV Jack Bulkhead Cable RG223 Coax in 24 Inch RoHS: Compliant | 0 |
|
$105.8600 / $131.9800 | Buy Now |