Part Details for FMCA3154-24 by Fairview Microwave Inc
Overview of FMCA3154-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3154-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5062
|
Newark | Cbl Assy, Shv Blkhd Jack-Jack, 24", Connector To Connector:Shv Bulkhead Jack To Shv Bulkhead Jack, Coaxial Cable Type:Rg59, Impedance:75Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black |Fairview Microwave FMCA3154-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$132.2200 / $163.8200 | Buy Now |
DISTI #
5328-FMCA3154-24-ND
|
DigiKey | COAX CBL SHV TO SHV Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$168.2000 | Buy Now |
DISTI #
74907164
|
RS | SHV Jack Bulkhead to SHV Jack Bulkhead Cable 75 Ohm RG59 Black Coax in 24 Inch | Fairview Microwave FMCA3154-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$116.4800 / $126.5900 | RFQ |
|
Onlinecomponents.com | SHV Jack Bulkhead to SHV Jack Bulkhead Cable 75 Ohm RG59 Black Coax in 24 Inch RoHS: Compliant | 0 |
|
$107.5700 / $134.1100 | Buy Now |