Part Details for FMCA3143-48 by Fairview Microwave Inc
Results Overview of FMCA3143-48 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3143-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5009
|
Newark | Cbl Assy, R/A Shv Plug-Shv Jack, 4 , Connector To Connector:90° Shv Plug To Shv Jack, Coaxial Cabl... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$227.2600 | Buy Now |
DISTI #
5328-FMCA3143-48-ND
|
DigiKey | COAX CABLE SHV TO SHV 4' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$187.9800 | Buy Now |
|
Onlinecomponents.com | RA SHV Plug to SHV Jack Cable RG-58 Coax in 48 Inch RoHS: Compliant | 0 |
|
$158.5700 / $165.9300 | Buy Now |
Part Details for FMCA3143-48
FMCA3143-48 CAD Models
FMCA3143-48 Part Data Attributes
|
FMCA3143-48
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA3143-48
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SHV PLUG | |
Connector Side2 | SHV JACK | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1.219 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |