Part Details for FMCA3130-100CM by Fairview Microwave Inc
Results Overview of FMCA3130-100CM by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3130-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9367
|
Newark | N Female To N Female Cable Tinned Aluminum Rg401 Type .250 Coax In 100 Cm |Fairview Microwave FMCA31... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$220.9300 | Buy Now |
DISTI #
5328-FMCA3130-100CM-ND
|
DigiKey | COAX CBL N-TYPE TO N-TYPE 3.3' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$220.9300 | Buy Now |
|
Onlinecomponents.com | N Female to N Female Cable Tinned Aluminum RG401 Type .250 Coax in 100 CM RoHS: Compliant | 0 |
|
$189.2100 / $197.9900 | Buy Now |
Part Details for FMCA3130-100CM
FMCA3130-100CM CAD Models
FMCA3130-100CM Part Data Attributes
|
FMCA3130-100CM
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA3130-100CM
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | N FEMALE | |
Connector Side2 | N FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |