There are no models available for this part yet.
Overview of FMCA3127-24 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA3127-24 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK9344
|
Newark | Cbl Assy, R/A N Plug-Jack, 50 Ohm/24", Connector To Connector:90° N Type Plug To N Type Jack, Coaxial Cable Type:0.25" Semi Rigid, Rg401, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:- |Fairview Microwave FMCA3127-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$149.0100 / $184.6200 | Buy Now | |
DISTI #
5328-FMCA3127-24-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TYPE NJACK 2 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$187.3100 | Buy Now | |
DISTI #
75032870
|
RS | RA N Male to N Female Cable Tinned Aluminum RG401 Type .250 Coax in 24 Inch | Fairview Microwave FMCA3127-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$142.0000 | RFQ | |
Onlinecomponents.com | RA N Male to N Female Cable Tinned Aluminum RG401 Type .250 Coax in 24 Inch RoHS: Compliant | 0 |
|
$121.2300 / $151.1400 | Buy Now |