Part Details for FMCA3082-200CM by Fairview Microwave Inc
Overview of FMCA3082-200CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3082-200CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8956
|
Newark | Cbl Assy, 2.92Mm Plug-2.92Mm Jack, 6.6 , Connector To Connector:2.92Mm Plug To 2.92Mm Flange Jack, Coaxial Cable Type:0.086" Semi Rigid, Rg405, Impedance:50Ohm, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:- |Fairview Microwave FMCA3082-200CM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$316.7900 / $384.3800 | Buy Now |
DISTI #
5328-FMCA3082-200CM-ND
|
DigiKey | CBL ASSY 2.92MMPLUG-2.92MMJACK 7 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$389.6300 | Buy Now |
DISTI #
75032419
|
RS | 2.92mm Male to 2.92mm Female 4 Hole Flange Cable Tinned Copper RG405 Type .086 C | Fairview Microwave FMCA3082-200CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$319.9900 | RFQ |
|
Onlinecomponents.com | 2.92mm Male to 2.92mm Female 4 Hole Flange Cable Tinned Copper RG405 Type .086 Coax in 200 CM RoHS: Compliant | 0 |
|
$284.2400 / $306.2300 | Buy Now |