Part Details for FMCA3077-60 by Fairview Microwave Inc
Overview of FMCA3077-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3077-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK6185
|
Newark | Cbl Assy, Sma Jack-Jack, 50 Ohm, 5 , Coaxial Cable Type:0.086" Semi Rigid, Rg405, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:-, Product Range:Fmca3077 Series |Fairview Microwave FMCA3077-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$153.2100 / $189.8200 | Buy Now |
DISTI #
5328-FMCA3077-60-ND
|
DigiKey | CBL ASSY SMAJACK-SMAJACK 60 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$192.0500 | Buy Now |
DISTI #
75032374
|
RS | SMA Female 4 Hole Flange to SMA Female 4 Hole Flange Cable Tinned Copper RG405 T | Fairview Microwave FMCA3077-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$145.9900 | RFQ |
|
Onlinecomponents.com | SMA Female 4 Hole Flange to SMA Female 4 Hole Flange Cable Tinned Copper RG405 Type .086 Coax in 60 Inch RoHS: Compliant | 0 |
|
$126.2000 / $158.3600 | Buy Now |