Part Details for FMCA3075-100CM by Fairview Microwave Inc
Overview of FMCA3075-100CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6100CMS8#TRPBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LT6100CMS8#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense |
Price & Stock for FMCA3075-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK6159
|
Newark | Cbl Assy, R/A Sma Plug-Jack, 50 Ohm/3.3 , Connector To Connector:90° Sma Plug To Sma Flange Jack, Coaxial Cable Type:0.086" Semi Rigid, Rg405, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:- |Fairview Microwave FMCA3075-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$121.7200 / $150.8100 | Buy Now |
DISTI #
5328-FMCA3075-100CM-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAJACK 39.3701 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$156.1300 | Buy Now |
DISTI #
75032346
|
RS | RA SMA Male to SMA Female 2 Hole Flange Cable Tinned Copper RG405 Type .086 Coax | Fairview Microwave FMCA3075-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$115.9900 | RFQ |
|
Onlinecomponents.com | RA SMA Male to SMA Female 2 Hole Flange Cable Tinned Copper RG405 Type .086 Coax in 100 CM RoHS: Compliant | 0 |
|
$99.2200 / $125.8100 | Buy Now |