Part Details for FMCA3044-12 by Fairview Microwave Inc
Overview of FMCA3044-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3044-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK5890
|
Newark | Cbl Assy, Qma Plug-Plug, 50 Ohm/12", Connector To Connector:Qma Plug To Qma Plug, Coaxial Cable Type:0.086" Semi Rigid, Rg405, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA3044-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$91.2900 / $113.1100 | Buy Now |
DISTI #
5328-FMCA3044-12-ND
|
DigiKey | CBL ASSY QMAPLUG-QMAPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$120.5300 | Buy Now |
DISTI #
75032037
|
RS | QMA Male to QMA Male Cable Tinned Copper RG405 Type .086 Coax in 12 Inch | Fairview Microwave FMCA3044-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$87.0000 | RFQ |
|
Onlinecomponents.com | QMA Male to QMA Male Cable Tinned Copper RG405 Type .086 Coax in 12 Inch RoHS: Compliant | 0 |
|
$74.4100 / $94.3600 | Buy Now |