Part Details for FMCA2970-12 by Fairview Microwave Inc
Overview of FMCA2970-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2970-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK5224
|
Newark | Cbl Assy, Mmcx Plug-R/A Plug, 50 Ohm/12", Connector To Connector:Mmcx Plug To 90° Mmcx Plug, Coaxial Cable Type:Fm-Sr086Cu-Str, Rg405, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA2970-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$78.9900 / $91.0000 | Buy Now |
DISTI #
5328-FMCA2970-12-ND
|
DigiKey | CBL ASSY MMCXPLUG-MMCXPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$99.1200 | Buy Now |
DISTI #
75031297
|
RS | MMCX Plug to RA MMCX Plug Cable RG405 Type .086 Coax in 12 Inch | Fairview Microwave FMCA2970-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$70.0000 | RFQ |
|
Onlinecomponents.com | MMCX Plug to RA MMCX Plug Cable RG405 Type .086 Coax in 12 Inch RoHS: Compliant | 0 |
|
$59.2200 / $79.6400 | Buy Now |