There are no models available for this part yet.
Overview of FMCA2962-12 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA2962-12 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AK5152
|
Newark | Cbl Assy, 2.92Mm Jack-Jack, 50 Ohm, 12", Connector To Connector:2.92Mm Jack To 2.92Mm Jack, Coaxial Cable Type:Fm-Sr086Cu-Str, Rg405, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA2962-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$245.5100 / $297.8900 | Buy Now | |
DISTI #
5328-FMCA2962-12-ND
|
DigiKey | CBL ASSY 2.92MMJACK-2.92MMJACK 1 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$247.9700 | Buy Now | |
DISTI #
75031217
|
RS | 2.92mm Female to 2.92mm Female Cable RG405 Type .086 Coax in 12 Inch | Fairview Microwave FMCA2962-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$247.9900 | RFQ | |
Onlinecomponents.com | 2.92mm Female to 2.92mm Female Cable RG405 Type .086 Coax in 12 Inch RoHS: Compliant | 0 |
|
$220.9500 / $237.3200 | Buy Now |