Part Details for FMCA2932-12 by Fairview Microwave Inc
Overview of FMCA2932-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2932-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK4882
|
Newark | Cbl Assy, 2.4Mm Plug-Jack, 50 Ohm, 12", Connector To Connector:2.4Mm Plug To 2.4Mm Jack, Coaxial Cable Type:Fm-Sr086Cu-Str, Rg405, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA2932-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$344.5100 / $418.0100 | Buy Now |
DISTI #
5328-FMCA2932-12-ND
|
DigiKey | CBL ASSY 2.4MMPLUG-2.4MMJACK 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$347.9600 | Buy Now |
DISTI #
75030917
|
RS | 2.4mm Male to 2.4mm Female Cable RG405 Type .086 Coax in 12 Inch | Fairview Microwave FMCA2932-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$348.0000 | RFQ |
|
Onlinecomponents.com | 2.4mm Male to 2.4mm Female Cable RG405 Type .086 Coax in 12 Inch RoHS: Compliant | 0 |
|
$309.1100 / $333.0200 | Buy Now |