Part Details for FMCA2931-100CM by Fairview Microwave Inc
Overview of FMCA2931-100CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5100CMAX/NOPB | Texas Instruments | 1A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125 |
Price & Stock for FMCA2931-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK4872
|
Newark | 2.4Mm Male To 2.4Mm Male Cable Rg405 Type .086 Coax In 100 Cm |Fairview Microwave FMCA2931-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$213.8300 / $259.4500 | Buy Now |
DISTI #
5328-FMCA2931-100CM-ND
|
DigiKey | COAX CBL 2.4MM TO 2.4MM Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$273.3300 | Buy Now |
DISTI #
75030906
|
RS | 2.4mm Male to 2.4mm Male Cable RG405 Type .086 Coax in 100 CM | Fairview Microwave FMCA2931-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$216.0000 | RFQ |
|
Onlinecomponents.com | 2.4mm Male to 2.4mm Male Cable RG405 Type .086 Coax in 100 CM RoHS: Compliant | 0 |
|
$190.0700 / $203.6400 | Buy Now |