Part Details for FMCA2892-24 by Fairview Microwave Inc
Overview of FMCA2892-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2892-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK4525
|
Newark | Cbl Assy, Bnc Plug-Plug, 50 Ohm, 24", Connector To Connector:Bnc Plug To Bnc Plug, Coaxial Cable Type:Fm-Sr141Cutn-Str, Rg402, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:- |Fairview Microwave FMCA2892-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$74.4800 / $85.8000 | Buy Now |
DISTI #
5328-FMCA2892-24-ND
|
DigiKey | COAX CBL BNC TO BNC Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$94.0200 | Buy Now |
DISTI #
75030520
|
RS | BNC Male to BNC Male Cable Tinned Copper RG402 Type .141 Coax in 24 Inch | Fairview Microwave FMCA2892-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$66.0000 | RFQ |
|
Onlinecomponents.com | BNC Male to BNC Male Cable Tinned Copper RG402 Type .141 Coax in 24 Inch RoHS: Compliant | 0 |
|
$55.8300 / $75.0900 | Buy Now |