Part Details for FMCA2891-24 by Fairview Microwave Inc
Overview of FMCA2891-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2891-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK4516
|
Newark | Cbl Assy, 4.3/10 Plug-Jack, 50 Ohm, 24", Connector To Connector:4.3/10 Plug To 4.3/10 Jack, Coaxial Cable Type:Fm-Sr141Cutn-Str, Rg402, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:- |Fairview Microwave FMCA2891-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$117.5300 / $145.6100 | Buy Now |
DISTI #
5328-FMCA2891-24-ND
|
DigiKey | CBL ASSY 4.3-10PLUG-4.3-10JACK 2 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$126.9100 | Buy Now |
DISTI #
75030510
|
RS | Push-On 4.3-10 Male to 4.3-10 Female 4 Hole Flange Cable RG402 Type .141 Coax in | Fairview Microwave FMCA2891-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$112.0000 | RFQ |
|
Onlinecomponents.com | Push-On 4.3-10 Male to 4.3-10 Female 4 Hole Flange Cable RG402 Type .141 Coax in 24 Inch RoHS: Compliant | 0 |
|
$95.8000 / $121.4700 | Buy Now |