Part Details for FMCA2875-36 by Fairview Microwave Inc
Overview of FMCA2875-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2875-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK4373
|
Newark | 3.5Mm Male To 3.5Mm Male Cable Tinned Copper Rg402 Type .141 Coax In 36 Inch |Fairview Microwave FMCA2875-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$251.4500 / $305.1000 | Buy Now |
DISTI #
5328-FMCA2875-36-ND
|
DigiKey | COAX CBL 3.5MM TO 3.5MM Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$316.3300 | Buy Now |
DISTI #
75030351
|
RS | 3.5mm Male to 3.5mm Male Cable Tinned Copper RG402 Type .141 Coax in 36 Inch | Fairview Microwave FMCA2875-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$254.0000 | RFQ |
|
Onlinecomponents.com | 3.5mm Male to 3.5mm Male Cable Tinned Copper RG402 Type .141 Coax in 36 Inch RoHS: Compliant | 0 |
|
$222.5000 / $239.4700 | Buy Now |