Part Details for FMCA2868-12 by Fairview Microwave Inc
Overview of FMCA2868-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2868-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK4306
|
Newark | Cbl Assy, R/A Bma Jack-Jack, 50 Ohm, 12", Connector To Connector:90° Bma Jack To 90° Bma Jack, Coaxial Cable Type:Fm-Sr141Altn-Str, Rg402, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA2868-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$197.9900 / $240.2300 | Buy Now |
DISTI #
5328-FMCA2868-12-ND
|
DigiKey | CBL ASSY BMAJACK-BMAJACK 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$255.0100 | Buy Now |
DISTI #
75030277
|
RS | Slide-On RA BMA Jack 2 Hole Flange to RA Slide-On BMA Jack 2 Hole Flange Cable T | Fairview Microwave FMCA2868-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$199.9900 | RFQ |
|
Onlinecomponents.com | Slide-On RA BMA Jack 2 Hole Flange to RA Slide-On BMA Jack 2 Hole Flange Cable Tinned Aluminum RG402 Type .141 Coax in 12 Inch RoHS: Compliant | 0 |
|
$178.1900 / $191.3900 | Buy Now |