Part Details for FMCA2855-24 by Fairview Microwave Inc
Overview of FMCA2855-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2855-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK4192
|
Newark | Cbl Assy, N Plug-Blkhd Jack, 50 Ohm, 24", Connector To Connector:N Type Plug To N Type Bulkhead Jack, Coaxial Cable Type:Fm-Sr141Altn-Str, Rg402, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm |Fairview Microwave FMCA2855-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$149.0100 / $184.6200 | Buy Now |
DISTI #
5328-FMCA2855-24-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TYPE NJACK 2 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$160.9100 | Buy Now |
DISTI #
75030150
|
RS | N Male to N Female Bulkhead Cable Tinned Aluminum RG402 Type .141 Coax in 24 Inc | Fairview Microwave FMCA2855-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$142.0000 | RFQ |
|
Onlinecomponents.com | N Male to N Female Bulkhead Cable Tinned Aluminum RG402 Type .141 Coax in 24 Inch RoHS: Compliant | 0 |
|
$122.7400 / $154.0200 | Buy Now |