Part Details for FMCA2850-12 by Fairview Microwave Inc
Overview of FMCA2850-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2850-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK4144
|
Newark | Cbl Assy, Bnc Plug-Blkhd Jack, 12", Connector To Connector:Bnc Plug To Bnc Bulkhead Jack, Coaxial Cable Type:Fm-Sr141Altn-Str, Rg402, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA2850-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$102.8300 / $127.4100 | Buy Now |
DISTI #
5328-FMCA2850-12-ND
|
DigiKey | CBL ASSY BNCPLUG-BNCJACK 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$134.1500 | Buy Now |
DISTI #
75030097
|
RS | BNC Male to BNC Female Bulkhead Cable Tinned Aluminum RG402 Type .141 Coax in 12 | Fairview Microwave FMCA2850-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$98.0000 | RFQ |
|
Onlinecomponents.com | BNC Male to BNC Female Bulkhead Cable Tinned Aluminum RG402 Type .141 Coax in 12 Inch RoHS: Compliant | 0 |
|
$82.9100 / $104.3100 | Buy Now |