Part Details for FMCA2845-36 by Fairview Microwave Inc
Results Overview of FMCA2845-36 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2845-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK4103
|
Newark | Push-On 4.3-10 Male To Push-On 4.3-10 Male Cable Tinned Aluminum Rg402 Type .141 Coax In 36 Inch |Fa... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$180.1700 | Buy Now |
|
Onlinecomponents.com | Push-On 4.3-10 Male to Push-On 4.3-10 Male Cable Tinned Aluminum RG402 Type .141 Coax in 36 Inch RoHS: Compliant | 0 |
|
$119.2800 / $144.7600 | Buy Now |
Part Details for FMCA2845-36
FMCA2845-36 CAD Models
FMCA2845-36 Part Data Attributes
|
FMCA2845-36
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA2845-36
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Side1 | 4.3-10 MALE | |
Connector Side2 | 4.3-10 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |