There are no models available for this part yet.
Overview of FMCA2829-24 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA2829-24 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AK3958
|
Newark | Cbl Assy, 2.92Mm Plug-Jack, 50 Ohm, 24", Connector To Connector:2.92Mm Plug To 2.92Mm Jack, Coaxial Cable Type:Fm-Sr141Cu-Str, Rg402, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:- |Fairview Microwave FMCA2829-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$245.5100 / $297.8900 | Buy Now | |
DISTI #
5328-FMCA2829-24-ND
|
DigiKey | CBL ASSY 2.92MMPLUG-2.92MMJACK 2 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$309.5900 | Buy Now | |
DISTI #
75029890
|
RS | 2.92mm Male to 2.92mm Female Cable RG402 Type .141 Coax in 24 Inch | Fairview Microwave FMCA2829-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$248.0000 | RFQ | |
Onlinecomponents.com | 2.92mm Male to 2.92mm Female Cable RG402 Type .141 Coax in 24 Inch RoHS: Compliant | 0 |
|
$218.2300 / $233.8100 | Buy Now |