Part Details for FMCA2824-24 by Fairview Microwave Inc
Overview of FMCA2824-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2824-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK3913
|
Newark | Cbl Assy, R/A Bma Jack-Jack, 50 Ohm, 24", Connector To Connector:90° Bma Jack To 90° Bma Jack, Coaxial Cable Type:Fm-Sr141Cu-Str, Rg402, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:- |Fairview Microwave FMCA2824-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$199.9700 / $242.6300 | Buy Now |
DISTI #
5328-FMCA2824-24-ND
|
DigiKey | CBL ASSY BMAJACK-BMAJACK 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$257.3100 | Buy Now |
DISTI #
75029840
|
RS | Slide-On RA BMA Jack 2 Hole Flange to RA Slide-On BMA Jack 2 Hole Flange Cable R | Fairview Microwave FMCA2824-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$202.0000 | RFQ |
|
Onlinecomponents.com | Slide-On RA BMA Jack 2 Hole Flange to RA Slide-On BMA Jack 2 Hole Flange Cable RG402 Type .141 Coax in 24 Inch RoHS: Compliant | 0 |
|
$177.7500 / $190.4400 | Buy Now |