There are no models available for this part yet.
Overview of FMCA2800-24 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA2800-24 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AK3697
|
Newark | Cbl Assy, 4.3/10 Plug-Plug, 50 Ohm, 24", Connector To Connector:4.3/10 Plug To 4.3/10 Plug, Coaxial Cable Type:Fm-Sr141Cu-Str, Rg402, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:- |Fairview Microwave FMCA2800-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$130.1200 / $161.2200 | Buy Now | |
DISTI #
5328-FMCA2800-24-ND
|
DigiKey | CBL ASSY 4.3-10PLUG-4.3-10PLUG 2 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$165.7900 | Buy Now | |
DISTI #
75029600
|
RS | Push-On 4.3-10 Male to Push-On 4.3-10 Male Cable RG402 Type .141 Coax in 24 Inch | Fairview Microwave FMCA2800-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$124.0000 | RFQ | |
Onlinecomponents.com | Push-On 4.3-10 Male to Push-On 4.3-10 Male Cable RG402 Type .141 Coax in 24 Inch RoHS: Compliant | 0 |
|
$107.1800 / $134.4900 | Buy Now |