There are no models available for this part yet.
Overview of FMCA2787-100CM by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5100CMAX/NOPB | Texas Instruments | 1A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125 |
Price & Stock for FMCA2787-100CM by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AK3577
|
Newark | 3.5Mm Male To 3.5Mm Female Cable Rg402 Type .141 Coax In 100 Cm |Fairview Microwave FMCA2787-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$241.5500 / $293.0800 | Buy Now | |
DISTI #
5328-FMCA2787-100CM-ND
|
DigiKey | CBL ASSY 3.5MMPLUG-3.5MMJACK 39. Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$305.0800 | Buy Now | |
DISTI #
75029467
|
RS | 3.5mm Male to 3.5mm Female Cable RG402 Type .141 Coax in 100 CM | Fairview Microwave FMCA2787-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$243.9900 | RFQ | |
Onlinecomponents.com | 3.5mm Male to 3.5mm Female Cable RG402 Type .141 Coax in 100 CM RoHS: Compliant | 0 |
|
$217.3900 / $233.4900 | Buy Now |