Part Details for FMCA2784-60 by Fairview Microwave Inc
Overview of FMCA2784-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2784-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4977
|
Newark | Cbl Assy, Sma Plug-Smb Plug, 50 Ohm, 5 , Connector To Connector:Sma Plug To Smb Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:Black |Fairview Microwave FMCA2784-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$80.8000 / $100.1100 | Buy Now |
DISTI #
5328-FMCA2784-60-ND
|
DigiKey | CBL ASSY SMAPLUG-SMBPLUG 60 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$83.7100 | Buy Now |
DISTI #
75029445
|
RS | SMA Male to SMB Plug Cable in 60 Inch Length Using RG223 Coax | Fairview Microwave FMCA2784-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$57.9900 | RFQ |
|
Onlinecomponents.com | SMA Male to SMB Plug Cable in 60 Inch Length Using RG223 Coax RoHS: Compliant | 0 |
|
$50.8900 / $67.3700 | Buy Now |