Part Details for FMCA2783-24 by Fairview Microwave Inc
Overview of FMCA2783-24 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2783-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4964
|
Newark | Cbl Assy, Smb Plug-Plug, 50 Ohm, 24", Connector To Connector:Smb Plug To Smb Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black, Product Range:Fmca2783 Series |Fairview Microwave FMCA2783-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$78.9900 / $91.0000 | Buy Now |
|
Onlinecomponents.com | SMB Plug to SMB Plug Cable in 24 Inch Length Using RG223 Coax RoHS: Compliant | 0 |
|
$57.7300 / $78.4100 | Buy Now |