Part Details for FMCA2783-12 by Fairview Microwave Inc
Overview of FMCA2783-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2783-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4961
|
Newark | Cbl Assy, Smb Plug-Plug, 50 Ohm, 12", Connector To Connector:Smb Plug To Smb Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black, Product Range:Fmca2783 Series |Fairview Microwave FMCA2783-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$74.4800 / $85.8000 | Buy Now |
DISTI #
5328-FMCA2783-12-ND
|
DigiKey | CBL ASSY SMBPLUG-SMBPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$72.7400 | Buy Now |
DISTI #
75029428
|
RS | SMB Plug to SMB Plug Cable in 12 Inch Length Using RG223 Coax | Fairview Microwave FMCA2783-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$49.5900 | RFQ |
|
Onlinecomponents.com | SMB Plug to SMB Plug Cable in 12 Inch Length Using RG223 Coax RoHS: Compliant | 0 |
|
$43.5200 / $57.6200 | Buy Now |