Part Details for FMCA2782-100CM by Fairview Microwave Inc
Overview of FMCA2782-100CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2782-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4951
|
Newark | Cbl Assy, Smb Plug-Bnc Plug, 50 Ohm/3.3 , Connector To Connector:Smb Plug To Bnc Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Black |Fairview Microwave FMCA2782-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$54.3900 / $62.6600 | Buy Now |
DISTI #
5328-FMCA2782-100CM-ND
|
DigiKey | COAX CBL BNC TO SMB Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$57.5000 | Buy Now |
DISTI #
75029417
|
RS | SMB Plug to BNC Male Cable in 100 CM Length Using RG223 Coax | Fairview Microwave FMCA2782-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$48.1900 | RFQ |
|
Onlinecomponents.com | SMB Plug to BNC Male Cable in 100 CM Length Using RG223 Coax RoHS: Compliant | 0 |
|
$33.4500 / $43.9100 | Buy Now |